Surface Mount LED, Red, 0.9mcd, 140° Viewing Angle, 80°C Max Temp
Optoelectronic Device
Optoelectronic Device,
LED 405nm 20mA 80°C Surface Mount
Green LED, 20mA, 140° Viewing Angle, Surface Mount, 1206 Package
1206 Blue LED, 20mA, 408nm, 80°C, Surface Mount
Blue LED Emitter 1206 Surface Mount -30°C to 80°C
1206 Wirewound Choke, 2.2uH, 20% Tol, 0.14A, 0.91R, 50MHz SRF
Wirewound Choke, 47uH, 10% Tolerance, 0.055A, 1206 Case
Choke Unshielded Wirewound 22uH 10% 1MHz 0.085A 4.03Ohm DCR 1206 T/R
Choke Unshielded Wirewound 100uH 10% 1MHz 0.045A 15.6Ohm DCR 1206 T/R
Choke Unshielded Wirewound 0.47uH 20% 1MHz 0.215A 1.16Ohm DCR 1206 T/R
Choke Unshielded Wirewound 1uH 20% 1MHz 0.175A 0.64Ohm DCR 1206 T/R
Wirewound Choke 0.22uH 20% 1M 0.24A 0.6R 1206
Wirewound Choke 4.7uH 20% 1206 Unshielded
10uH 10% Wirewound Choke, Unshielded, 1206 Case Size
Choke Unshielded Wirewound 0.12uH 20% 1206 T/R
1206 Rectangular Lens LED, 20mA Forward Current, 5V Reverse Voltage
Surface Mount Fuses 32V 0.75A .198 OHMS
Surface Mount Fuses 24V 4A .0184 OHMS