2.7 to 120V, 1.1MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 125

2.7 to 120V, 1.1MHz, ultra-precise current sense amplifier in small (SC-70) package 5-SC70 -40 to 125

COMBI receptacle, nom. voltage 800 V, nominal current 32 A, connection method Spring-cage connection,number of connections 2, number of positions 15, cross section 0.08 mm2 - 6 mm2, AWG 28 - 10, width 93mm, height 22.3 mm, color gray

COMBI receptacle, nom. voltage 800 V, nominal current 32 A, connection method Spring-cage connection,number of connections 2, number of positions 13, cross section 0.08 mm2 - 6 mm2, AWG 28 - 10, width 80.6mm, height 22.3 mm, color gray
COMBI receptacle, nom. voltage 800 V, nominal current 32 A, connection method Spring-cage connection,number of connections 2, number of positions 9, cross section 0.08 mm2 - 6 mm2, AWG 28 - 10, width 55.8mm, height 22.3 mm, color gray