Moflash Signalling is a manufacturer specializing in electronic signalling solutions.

Bracket For Use With 500, 501, X250 Series
Explosion Proof Xenon BC 150 Series Beacon, Amber, Flashing, Base Mount, 12 48 V dc
Static Beacon W/ Buzzer
Black Panel Mount Buzzer, 40 mm diameter, 12 V dc, 75dB at 1 Metre
LED LEDD 125 Series Beacon, White, Multiple Effect, Base Mount, 230 V ac
LEDA125-02-02FA
BEACON, INCANDESCENT, 115/230 VAC
Explosion Proof LED BC 150 Series Beacon, Amber, Multiple Effect, Base Mount, 12 48 V dc
Grey Solenoid Bell, Single Tone, 99dB at 1 Metre , 24 V dc
LED LEDD 125 Series Beacon, Amber, Multiple Effect, Surface Mount, 230 V ac
Signal Indicator Accessory, 88, 98, 201, 200, 401, 400, 501 & 500 Series, Lens, Blue
Beacon, Base Assy, Static, 115VAC
Grey Electromechanical Horn, 120 V ac, 112dB at 1 Metre
Klein Tools Replacement Blade for Ratcheting PVC Cutter, Klein 50031
LED LEDD 125 Series Beacon, Blue, Multiple Effect, Base Mount, 230 V ac
Black Panel Mount Buzzer, 40 mm diameter, 12 V dc, 75dB at 1 Metre
LED LEDD 125 Series Beacon, Red, Multiple Effect, Surface Mount, 230 V ac
Explosion Proof LED BC 125 Series Beacon, Amber, Multiple Effect, Base Mount, 100 240 V ac
LEDA125-03-04FA
Red Panel Mount Buzzer, 40 mm diameter, 24 V dc, 75dB at 1 Metre