Powerpax is a manufacturer specializing in power supplies and related electronic components.
Plug In Adaptor Power Supply, Uk, 100 V, 240 V, 7.5 W, 15 V, 500 Ma Rohs Compliant: Yes
AC-DC POWER SUPPLY, 5V 1A, EURO; Power Supply Output Type: Fixed; Input Voltage VAC: 100V to 240V; No. of Outputs: 1;...
Plug-In Adapter Single-OUT 20V 6A 120W
Plug-In Adapter Single-OUT 48V 2.5A 120W
Psu, Cctv, 12V 1A, Lugged
Plug-In Adapter Single-OUT 12V 10A 120W
Ac-Dc Power Supply, 9V 660Ma, Euro 2.1Mm Rohs Compliant: Yes
AC-DC POWER SUPPLY, UK, 12V 1A, 2.1MM; Power Supply Output Type: Fixed; Input Voltage VAC: 100V to 240V; No. of...
POWERPAX SW3517 AC/DC Power Supply, Plug Top, Fixed, 1 Output, 100 V, 240 V, 7.5 W, 5 V
12V 1A Plug-In AC/DC Power Supply
Ac/dc Power Supply, Switch Flyback, Euro, 100 V, 240 V, 6 W, 12 V, 500 Ma Rohs Compliant: Yes
Single-Output Power Supply, 9V, 660mA, 5.94W, Barrel Plug
General 6V 1A 6W DC-DC Converter
AC-DC POWER SUPPLY, 24V 500MA EURO; Power Supply Output Type: Fixed; Input Voltage VAC: 100V to 240V; No. of Outputs:...
Plug In Adaptor Power Supply, Aus, Euro, Uk, Us, 90 V, 264 V, 5 W, 5 V, 1 A Rohs Compliant: Yes
Plug-In Adapter Single-OUT 24V 5A 120W
Plug In Adaptor Power Supply, Euro, 100 V, 240 V, 5 W, 5 V, 1 A Rohs Compliant: Yes
Single-Output DC-DC Converter, 15V 500mA 7.5W 100-Pin
SW4311 9V 600mA DC-DC Converter, Barrel Plug Center Positive 2.1mm x 5.5mm
HP018