3-Pin Through Hole Header, Black, 0.1inch Pitch, 125°C, UL94 V-0
10-Contact Isolated Resistor Network, 5 Resistors, 100V, 100mW, Through Hole, SIP
10-Element Isolated Resistor Network, 100V, 100mW, Through Hole, SIP
10-Contact Bussed SIP Through-Hole Connector, 100V, 100mW, -55°C to 125°C
RES ARRAY 5 RES 33 OHM 10SIP
RES ARRAY 5 RES 20K OHM 10SIP
5-Resistor Isolated Network, 2.2kR, 2%, 100mW, Through Hole, SIP
4000/14000/40000 SERIES, 64-BIT RIGHT SERIAL IN SERIAL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOIC-16
Dual 64-Bit Static Shift Register, SO-16 WB, 1000-REEL
3-Pin 25A 250V Cable Mount Receptacle Contact
5-Element Isolated Resistor Network, 33kR, 2% Tolerance, 100mW, Through Hole, SIP
Mains connector Socket, straight Total number of pins: 3 25 A Black WAGO 770-103/K010-165 1 pc(s)
6-Contact Elevated Socket Header, SKT, 2-Row, Solder, -55°C to 125°C
6-Contact Unshrouded Header, HDR, 2mm Pitch, 2-Row, Through Hole Mount
3-Contact Unshrouded Header, HDR, 2.54mm Pitch, Through Hole Mount
Unshrouded 3-Contact 2.54mm Pitch Header, Through Hole Mount, -55 to 105°C
WINSTA set for flexROOM office distribution box Type 3 - 8 axes
Res Array 5 Res 560 Ohm 10SIP
Res Array 5 Res 200 Ohm 10SIP