16A 250V Quick Connect Fuseholder, Panel Mount, Illuminated
SMD Ferrite Shielded Inductor 82uH 1.29A 0.26Ohm 30%
820 Ohm 0.1% 1/10W 0603 SMD Chip Resistor, Metal Film, AEC-Q200
0402 Thick Film Resistor, 820 Ohm, 1%, 50V, 0.063W, AEC-Q200
820 Ohm 5% 1/8W 150V SMD Chip Resistor 0805 AEC-Q200
SPDT Signal Relay 16A 24VDC, Non-Latching, PCB Mount
12-Bit 2-Ch SPI DAC, Unipolar Voltage Output, 2.7-5.5V, 125°C
100MHz Diff Op Amp, 55V/µs Slew Rate, 1.65V Dual Supply, 8-SOIC
White LED Module, 1250lm, 2700K, 90CRI, 440mA, 120V
20 Pos 1.27mm IDC Receptacle, Right Angle, 750mA, 105°C
DPDT Time Delay Relay, 15A, 240VAC/24VDC, DIN Mount
SMD Shielded Ferrite Inductor 82uH 20% 879mA 100kHz AEC-Q200
820R 0.1% 150V 250mW Metal Film SMD Chip Resistor 1206
0603 Thin Film Resistor, 820R, 0.1%, 50V, 63mW, SMT
100MHz Diff CMOS Amp, 3.3V, 55V/µs, 64dB CMRR, 8-SOIC
68 Pos 1.27mm IDC RA Female Socket Connector, Gold Plated
60 Pos IDC Connector, Female Socket, 30AWG, Gold, 1.27mm Pitch
60 Pos IDC Connector, 1.27mm Pitch, Female Socket, Gold, 30AWG
26 Pos Female Socket Connector, 1.27mm Pitch, IDC, Gold, 500V
20 Pos 1.27mm RA IDC Socket Connector, Female, Gold Plated