1.235V Shunt Voltage Reference, 1.235V, 20mA, SOIC
MicroPower Voltage Reference Diodes 1.2 V, ±2%, SOIC-8 Narrow Body, 2500-REEL
Dual Comparator Commercial Temperature Grade 0 to 70°C 14-Pin DIP
Commercial Voltage Reference, 1.2V, SOIC-8, 0 to 70°C
Pressure Sensor, Gage, 0-200bar, ±0.25% Accuracy, -40 to 125°C
M10x1 Gage Pressure Sensor 0-200psi ±0.25% 4-Pin Connector
M12x1.5 Gage Pressure Sensor 0-200bar ±0.25% 4-Pin Connector
Pressure Sensor Gage 0-3000psi 6000psi Max 1/4-19 BSPP Connector
Pressure Sensor Gage 0-3000psi ±0.25% 4-Pin Connector
Pressure Sensor Gage 0-50psi ±0.25% -40 to 125°C 4-Pin Connector
Pressure Sensor Gage 0-3000psi ±0.25% 4-Pin M10x1 Connector
Pressure Sensor Gage 0-1000bar 4-Pin Connector
Pressure Sensor Gage 0-100bar ±0.25% 4-Pin Connector
Pressure Sensor Gage 0-500psi ±0.25% 4-Pin Connector
Commercial Voltage Reference IC 1.2V 8-Pin SOP