DFB-LD Laser Diode 1554nm 2mW 14-Pin Butterfly
Smart/Normal 7 Seg Numeric LED Display, Brilliant Yellow Green, 10mm, ROHS COMPLIANT, SMD, 10 PIN
Smart/Normal 7 Seg Numeric LED Display, Brilliant Yellow Green, 14.22mm, ROHS COMPLIANT, SMD, 10 PIN
7-segment LED-display yellow-green 5.08 mm SMD, ELSS205SYGWA/S530-E2/S290, Everlight Electronics
Yellow SMD LED Indication Device, 16.7mcd, 60mW, 0.283inch x 0.315inch
Red Single-Segment LED, 13.7mcd, 60mW, SMD/SMT Package
4-Digit Green/Yellow LED Display, 10.8mcd, 105°C
Green/Yellow 3-Digit LED Display, 9.6mcd, 0.61inch Height, -40°C to 105°C
Tekal Aluminium Enclosure, 175 x 105.9 x 45.8
Special battery 1.5 V 1000 mAh, E90 / LR1, Energizer
250 W E90 Clear Metal Halide Lamp, E40 Elliptical Enclosed Fitting, 23800 lm, 40000h
250 W E90 Diffused Metal Halide Lamp, E40 Elliptical Enclosed Fitting, 22600 lm, 40000h
Green/Yellow 2-Position 2-Character SMD LED
Green/Yellow 3-Digit LED Display, 16.4mcd, 60mW, SMD, 12-Pin
Everlight ELST-511SYGWA/S530-E2/S290 LED Display 3 Segments 9.6mcd 60mW
Orange SMD LED, 13.3mcd, 60mW, 10-Pin
Smart/Normal 7 Seg Numeric LED Display, Brilliant Yellow Green, 5.08mm, ROHS COMPLIANT, SMD, 10 PIN
Smart/Normal 7 Seg Numeric LED Display, Brilliant Red, 5.08mm, ROHS COMPLIANT, SMD, 10 PIN
1.5V Primary Battery 1Ah Holder Mount -18°C to 55°C