Fiber Optic Photoelectric Sensor, 250mm Sensing, IP67, -40 to 70°C
Optical Sensor, 45.72mm Sensing Distance, 2m Cable
Optical Photoelectric Sensor, Through-Beam, Multimode, IP67, -40°C to 70°C
Photoelectric Sensor Thru-beam 1m
Photoelectric Sensor Thru-beam 0.9m
Photoelectric Sensor Reflective 0.13m
Photoelectric Sensor Reflective 0.5m 2-Pin
DFB-LD Laser Diode 1551.72nm 2mW 14-Pin Butterfly
Omron E32-D11L Panel Mount Optical Sensor
Omron E32-D12F Fiber Optic Sensor, 3.74inch Distance, IP67, -40°C to 70°C
Fiber Optic Cable Assembly, Male, -40°C to 70°C, Through Hole Mount
Optical Sensor, Panel Mount, IP67, -40°C to 70°C
Photoelectric Sensor Reflective 0.5m
Optical Fiber Sensor, 15.24mm Distance, Through Hole Mount, IP67, -40°C to 70°C
Standard NPN Amplifier, 50mA Supply Current, 55°C Operating Temperature
Photoelectric Sensor Thru-beam 0.5m
Omron E32-D51 Stainless Steel Cable Sensor, IP67, -40°C to 150°C
Omron E32-T24 Optical Proximity Sensor
Omron E32-T16 Photoelectric Sensor, Through-Beam & Retro-reflective, IP67, -40°C to 70°C
Optical Sensor, 500mm Distance, IP67, Panel Mount, 17x10mm