18-22AWG Red Insulated Male Crimp Terminal
Copper Terminal, 6.35mm Depth, 20.06mm Length, Nylon Insulation, 18-22AWG
600V Brass Female Crimp Terminal, Fully Insulated Nylon, 18-22AWG
Ring Tongue Terminal 18-22AWG ETP Copper Red 23.36mm Tin Case
Female Copper Tin Plated Terminal, 18-22AWG, 23.36mm Length, Free Hanging
Quick Disconnect Terminal M 2.41mm Tab Crimp Straight Cable Mount
Quick Disconnect Terminal, M-Gender, Crimp Termination, 2.41mm Tab Size
Quick Disconnect Terminal 18-22AWG Brass Red F 20.57mm Tin Scotchlok™ Case
Quick Disconnect Terminal 18-22AWG Brass F 21.84mm Tin Scotchlok™
Quick Disconnect Terminal 18-22AWG Brass F 20.57mm Tin Scotchlok™
Quick Disconnect Terminal 18-22AWG Brass F 22.09mm Tin Scotchlok™
Cable Mount Fork Terminal, Crimp Termination, Straight Body, 18-22 AWG
Fork Terminal Crimp Straight 18-22 AWG 105°C Cable Mount
Fork Terminal Crimp Type Straight Cable Mount 18-22 AWG
Quick Disconnect Terminal Male Faston 18-22 AWG 105°C
Quick Disconnect Terminal M 5.16mm Tab Size Straight Cable Mount
Cable Mount Terminal, Fork Type, 18-22 AWG, 105°C
Fork Terminal 18-22AWG ETP Copper 22.6mm Tin Scotchlok™
Fork Terminal 18-22AWG ETP Copper Dark Red 22.6mm Tin Scotchlok™ Carton
Fork Terminal 18-22AWG ETP Copper Dark Red 22.6mm Tin Scotchlok™ Case