SMD Inductor 100uH 20% Shielded Ferrite 1.3A 0.27Ohm DCR
SMD Shielded Power Inductor 47uH 2A 0.11Ohm Ferrite
RF MOSFET N-CH 40V 7A 25W 500MHz LDMOS SOIC
SMD Shielded Power Inductor 1mH 450mA 2.16R Ferrite
SMD Shielded Power Inductor 150uH 1.05A 0.4Ohm Ferrite
33uH 2.5A Shielded Power Inductor, Ferrite, 20%, 100kHz, SMT
680uH Shielded Power Inductor, Ferrite, 1.47R DCR, 0.54A, SMD
Shielded Surface Mount Fixed Inductor 330uH 30Q 20% 1.4A 790mR
Inductor Power Shielded Bobbin Core 220uH 20% 100KHz 29Q-Factor Ferrite 1A 0.51Ohm DCR T/R
Bourns PM5022S-680M-RC 68uH 20% Shielded Surface Mount Inductor
Inductor Power Shielded Bobbin Core 15uH 20% 100KHz 53Q-Factor Ferrite 3.6A 0.039Ohm DCR T/R
Surface Mount Fixed Inductor 22uH 20% 3A 125°C Shielded SMD/SMT
Inductor Power Shielded Bobbin Core 470uH 20% 100KHz 27Q-Factor Ferrite 0.64A 1Ohm DCR T/R
Inductor Power Shielded Wirewound 820uH 20% 100KHz Ferrite 0.58A 1.7Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Ferrite 5A 0.023Ohm DCR T/R
General Purpose Inductor 33uH 5A 0.075R 85C Surface Mount
General Purpose Inductor 150uH 2.1A 85C Shielded Power Inductor
General Purpose Inductor 1uH 18A 85C Shielded Surface Mount
General Purpose Inductor, 15uH, 7A, 0.048R DC, Dual Ended, Shielded, Power