Red Diffused LED, 30mcd, 2V, 30mA, Bulk Pack
Green LED, 75mcd, 30° Viewing Angle, Socket Termination
Green LED, 2.2V, 30mA, 48V, 3mm Round Domed Diffused Lens, IP67
Green LED, 30mcd, Diffused Lens, 40° Viewing Angle, Socket Termination
Green Diffused LED, 30mcd, 40° Viewing Angle, Wire Termination
Green LED, 40mcd, 30° Viewing Angle, Wire Termination, Bulk Packaging
Yellow LED, 2V, 30mA, Clear Lens, 30° Viewing Angle, Wire Leads
Yellow LED, 30mcd, Diffused, 40° Viewing Angle, Bulk Packaging
Yellow LED, 40mcd, 30° Viewing Angle, Wire Termination
Green LED, 30mcd, 40° Viewing Angle, Wire Termination
Green LED, 30mcd, 40° Viewing Angle, Diffused Lens, Socket Termination
Red Diffused LED, 30mcd, 40° Viewing Angle, Wire Termination
Green Diffused LED, 30mcd, 40° Viewing Angle, Socket Termination
Red LED, 30mcd, Diffused Lens, 40° Viewing Angle, Wire Termination
Green LED, 30mcd, Diffused Lens, 40° Viewing Angle, Wire Termination
Yellow LED, 40mcd, 30° Viewing Angle, Wire Termination, Bulk Packaging, 100/Pack, PM3 Series
Yellow Diffused LED, 30mcd, 45° Viewing Angle, Wire Termination, Bulk Packaging