400W TVS Diode, 17V Unidirectional, Silicon, SMA, Surface Mount
TVS Diode 17V Unidirectional 400W DO-214AC SMT
400W Unidirectional TVS Diode, 17V, DO-214AC
400W TVS Diode, Unidirectional, 17V, SMA Package
TVS Diode Uni-Dir 17V 400W SMA SMT
400W TVS Diode, 17V Unidirectional, DO-214AC, SMT
17V Unidirectional TVS Diode, 400W, SMA, Surface Mount
20.9V 400W DO-214AC Unidirectional Transient Voltage Suppressor
Zener Diode 18.9V 1uA 150°C Surface Mount SMA
18.9V 150°C Surface Mount Zener Diode, SMA Package
Transient Voltage Suppressor Diode 17V 400mW 2-Pin DO-214AC
Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC PACKAGE-2
Trans Voltage Suppressor Diode, 400W, 17V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, SMA, 2 PIN
TVS Diodes - Transient Voltage Suppressors 400W 17V 5% Uni
TVS Diodes - Transient Voltage Suppressors 17V 300W 5% Uni
Transient Voltage Suppressor Diode, 17V, 400W, DO-214AC
Trans Voltage Suppressor Diode,
Zener Diode 27.6V 14.5A 400W DO-214AC