400W TVS Diode, 36V, Unidirectional, SMA, 40A Surge
TVS Diode 36V Unidirectional 400W SMA DO-214AC
TVS Diode Uni-Dir 36V 400W SMA DO-214AC SMT
TVS Diode 36V Unidirectional 400W SMD DO-214AC
400W Unidirectional TVS Diode, 36V, SMA Package
TVS Diode, 400W, 36V VRWM, Unidirectional, SMA
TVS Diode Uni-Dir 36V 400W SMA SMT
TVS Diode, Unidirectional, 36V, 400W, SMD
400W TVS Diode, 36V VRWM, Unidirectional, DO-214AC, SM
400W TVS Diode, 36V DC, Unidirectional, DO-214AC
Zener Diode 36V 1uA 400W 1-Channel Surface Mount
Zener Diode 36V 1uA 150°C Surface Mount SMA
TVS Diode, 36V V(RWM), Unidirectional, 42.1V Breakdown
SMAJ36A-W 36V 400W Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 400W, 36V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN
Transient Voltage Suppressor Diode 36V 400W DO-214AC
Trans Voltage Suppressor Diode,
TVS Diode, 36V, Unidirectional, DO-214AC
TVS Diode, 36V, Unidirectional, DO-214AC, 400W