TVS Diode 11V 1.5kW DO-214AB Unidirectional Surface Mount
TVS Diode, 1.5kW, 11V, Unidirectional, DO-214AB, SMT
TVS Diode 1.5kW Unidirectional 11V 18.2V DO-214AB SMT
1.5kW 11V Unidirectional TVS Diode, SMC, 1 Element
TVS Diode Uni-Dir 11V 1.5KW SMC Surface Mount
TVS Diode Uni-Dir 11V 1.5KW SMC SMT
11V Uni-Dir TVS Diode, 1.5kW, SMC, Surface Mount
TVS Diode 11V Unidirectional 1.5kW DO-214AB SMT
TVS Diodes - Transient Voltage Suppressors 1500W TVS Unidirectional
Surge Suppressor 18.2V 1.5kW 150°C DO-214AB
Diode TVS Single Uni-Dir 11V 1.5KW 2-Pin DO-214AB
Zener Diode 12.2V 82.5A 1.5kW Surface Mount R-PDSO-J2
Trans Voltage Suppressor Diode
11V 1500W Transient Voltage Suppressor Diode, 2-Pin DO-214AB
12.2V 82.4A 1.5kW Surface Mount Zener Diode
DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMC, 2 PIN, Transient Suppressor
Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Surf Mount Transient Voltage Suppressor 12.2V 150°C 200A 1-DO-214AB
Trans Voltage Suppressor Diode, 1500W, 11V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN