12-Bit 20kS/s SPI Differential ADC, 8-SOIC, -40 to 85C
10-Bit Quad Voltage Output DAC, 143KS/s, I2C, 2.5-5.5V
16-Bit Dual Current Output DAC, 2MS/s, Parallel Interface
2.5V Voltage Reference IC, 30ppm/°C, 3.9µA Quiescent Current, SOT-23
47uF 6.3V Polymer Al Electrolytic Capacitor, 0805 SMD, 200mR ESR
3A 250VAC 1-Phase General Purpose EMI/RFI Filter, Chassis Mount
Triple LDO, 200mA, 1.8-5.5V, 1% Acc, Low Noise, High PSRR
Boost Converter IC, 0.3V-5.5V In, 1.8V-5.5V Adj Out, 1.2A, VSON
10-Bit 75KS/s SPI DAC, 12.5us Settling, 5V, 1-Ch, 8-SOIC
12-Bit Quad Voltage DAC, 125KS/s, I2C, 4 Ch, 2.5-5.5V
12-Bit DAC, 125KS/s, Parallel Interface, Single Voltage Output
8-Bit Dual DAC, 167kS/s, Parallel Interface, 2.5-5.5V
12-Bit DAC, 17KS/s, SPI, Unipolar Voltage Output, 5V
10uF 10V Polymer Aluminum Electrolytic Capacitor, 0603 SMD, 500mR ESR
1.65-3.6V Unidirectional Level Translator, 30Mbps, SOT-23
16-Bit Dual DAC, 2MS/s, Parallel Interface, 1LSB INL, TSSOP
50mA 60V LDO Voltage Regulator, 5V Fixed Output, SOIC, -40 to 125C
24-Bit 4-Ch Sigma-Delta ADC, 3.05MS/s, SPI, 5V, TSSOP
12-Bit DAC, 125KS/s, Voltage Output, Serial Interface, 2.5-5.5V
3.3V RS-485/422 Transceiver, 10Mbps, Full Duplex, SOIC