FLOW TRANSDUCER, 4-20MA O/P; Pressure Max:10bar; Supply Voltage DC Min:24V; Supply Voltage DC Max:24V; Accuracy %:2%; Flow Rate:2l/min; Flow Rate Max:150l/min; Port Size:25.4mm; Product Range:-; SVHC:No SVHC (15-Jun-2015); Accuracy:± 2%; Connection Size:40mm; External Depth:100mm; External Length / Height:196mm; External Width:42mm; Flow L / min Max:150; Liquid Measuring Range:2l/min to 150l/min; Material:Polyester; Operating Temperature Max:80°C; Operating Temperature Min:5°C; Output Current Max:20mA; Output Current Min:4mA; Percentage Accuracy +:2%; Supply Voltage:24V; Thread Size:1 BSP

ISOLATOR, ENCL, IP65, 3POLE; SVHC:No SVHC (15-Jun-2015); No. of Poles:3 Pole; Contact Voltage AC Max:400V; Contact Current AC Max:25A; Approvals / Standards:CE, cUL, EN, UL; IP Rating:IP65; Product Range:69 Series; Current Rating:25A; External Depth:77mm; External Width:98mm; Height:130mm; Power Rating:7.5kW; Supply Current:25A; Voltage Rating:400V

INVERTER, 1 PHASE, 0.75KW; Supply Voltage Min:200VAC; Supply Voltage Max:240VAC; No. of Phases:Single; Power Rating:750W; Output Voltage Max:230V; Product Range:-; SVHC:No SVHC (15-Jun-2015); Approval Bodies:CE, cUL, UL; External Depth:142mm; External Length / Height:120mm; For Use With:Fans, Conveyors Chemical Dosing Pumps, Chairlifts, Lab Mixers, Food Processing Equipment; Frequency Range:57Hz to 63Hz; Supply Voltage Range:200V AC to 240V AC

CRYSTAL OSCILLATOR, 20MHZ; Product Range:AEL 1210 Series; Frequency Nom:20MHz; Frequency Stability + / -:100ppm; Supply Voltage Nom:5V; Oscillator Case:Through Hole, 12.9mm x 12.9mm; Oscillator Output Compatibility:HCMOS / TTL; Operating Temperature Min:0°C; Operating Temperature Max:70°C; SVHC:No SVHC (15-Jun-2015); Crystal Case:DIP; Duty Cycle (%):55%; Duty Cycle Lower Limit:45%; Duty Cycle Upper Limit:55%; Fall Time tf:10ns; Frequency:20MHz; Frequency Accuracy + @:100ppm; Frequency Accuracy - @:100ppm; Frequency Stability:± 100ppm; Load Capacitance:15pF; No. of Pins:4; Operating Temperature Range:0°C to +70°C; Output Drive Level:Universal; Output Frequency:20MHz; Resonator Case:Radial Leaded; Rise Time:10ns; Supply Current Max:20mA; Temperature Stability + @:100ppm; Temperature Stability - @:100ppm; Temperature Stabilty:100ppm

CIRCULAR, SIZE 12, 8WAY, PIN; Product Range:MIL-C-26482 Series I; Gender:Receptacle; No. of Contacts:8; Contact Gender:Pin; Contact Termination Type:Solder; Connector Mounting:Cable Mount; Insert Arrangement:12-8; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Shell Size:12; SVHC:Cadmium (15-Jun-2015); Contact Termination:Solder

CRYSTAL OSCILLATOR, 12MHZ; Product Range:AEL 1210 Series; Frequency Nom:12MHz; Frequency Stability + / -:100ppm; Supply Voltage Nom:5V; Oscillator Case:Through Hole, 12.9mm x 12.9mm; Oscillator Output Compatibility:HCMOS / TTL; Operating Temperature Min:0°C; Operating Temperature Max:70°C; SVHC:No SVHC (15-Jun-2015); Crystal Case:DIP; Duty Cycle (%):55%; Duty Cycle Lower Limit:45%; Duty Cycle Upper Limit:55%; Fall Time tf:10ns; Frequency:12MHz; Frequency Accuracy + @:100ppm; Frequency Accuracy - @:100ppm; Frequency Stability:± 100ppm; Load Capacitance:15pF; No. of Pins:4; Operating Temperature Range:0°C to +70°C; Output Drive Level:Universal; Output Frequency:12MHz; Resonator Case:Radial Leaded; Rise Time:10ns; Supply Current Max:20mA; Temperature Stability + @:100ppm; Temperature Stability - @:100ppm; Temperature Stabilty:100ppm

IC, GAIN BLOCK, IF, 16.5DB, 8LFCSP; Frequency Min:10MHz; Frequency Max:1GHz; Gain:16.5dB; Noise Figure Typ:3dB; RF IC Case Style:LFCSP; No. of Pins:8; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; MSL:MSL 3 - 168 hours; SVHC:No SVHC (15-Jun-2015); Frequency Range:10MHz to 1GHz; Operating Temperature Range:-40°C to +85°C; Power Dissipation Pd:550mW; RF Type:Broadband, Cellular, Satellite; Supply Current:110mA; Supply Voltage Range:3V to 5.5V

SWITCH, ROUND, GREEN; SVHC:No SVHC (15-Jun-2015); Contact Configuration:SPST-1NO / 1NC; Switch Operation:Off-(On); Contact Voltage AC Nom:250V; Contact Voltage DC Nom:50V; Contact Current Max:10A; Switch Terminals:Solder; Product Range:49-59 Series; Actuator / Cap Colour:Green; Actuator Type:Round; Bezel Diameter:19.8mm; Colour:Green; Contact Current @ Contact Voltage AC Max:10A; Contact Current AC Max:400mA; Contact Current DC Max:100mA; Contact Current Rating:10A; Contact Resistance:25mohm; Contact Voltage AC Max:250V; Contact Voltage DC Max:50V; Dielectric Strength VDC:1kV; Double Flat Panel Cut-out Diameter:16mm; External Depth:16mm; External Length / Height:23.1mm; Flammability Rating:UL94V-0; IP Rating:IP67; No. of Electrical Operations:100000; No. of Mechanical Operations:10000000; Operating Temperature Max:135°C; Operating Temperature Min:-55°C; Panel Cutout Diameter:16mm

CIRCULAR, SIZE 14, 15WAY, PIN; Product Range:MIL-C-26482 Series I; Gender:Receptacle; No. of Contacts:15; Contact Gender:Pin; Contact Termination Type:Crimp; Connector Mounting:Panel Mount; Insert Arrangement:14-15; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Shell Size:14; SVHC:Cadmium (15-Jun-2015); Contact Termination:Crimp

CIRCULAR, SIZE 14, 15WAY, PIN; Product Range:MIL-C-26482 Series I; Gender:Receptacle; No. of Contacts:15; Contact Gender:Pin; Contact Termination Type:Crimp; Connector Mounting:Panel Mount; Insert Arrangement:14-15; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Shell Size:14; SVHC:Cadmium (15-Jun-2015); Contact Termination:Crimp

CIRCULAR, SIZE 14, 15WAY, SKT; Product Range:MIL-C-26482 Series I; Gender:Receptacle; No. of Contacts:15; Contact Gender:Socket; Contact Termination Type:Crimp; Connector Mounting:Panel Mount; Insert Arrangement:14-15; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Shell Size:14; SVHC:Cadmium (15-Jun-2015); Contact Termination:Crimp

CIRCULAR, SIZE 14, 15WAY, SKT; Product Range:MIL-C-26482 Series I; Gender:Receptacle; No. of Contacts:15; Contact Gender:Socket; Contact Termination Type:Solder; Connector Mounting:Cable Mount; Insert Arrangement:14-15; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Shell Size:14; SVHC:Cadmium (15-Jun-2015); Contact Termination:Solder
CIRCULAR, SIZE 12, 10WAY, SKT; Product Range:MIL-C-26482 Series I; Gender:Receptacle; No. of Contacts:10; Contact Gender:Socket; Contact Termination Type:Crimp; Connector Mounting:Panel Mount; Insert Arrangement:12-10; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Shell Size:12; SVHC:Cadmium (15-Jun-2015); Contact Termination:Crimp
CIRCULAR, SIZE 12, 8WAY, SKT; Product Range:MIL-C-26482 Series I; Gender:Receptacle; No. of Contacts:8; Contact Gender:Socket; Contact Termination Type:Crimp; Connector Mounting:Panel Mount; Insert Arrangement:12-8; Connector Body Material:Aluminium Body; Connector Type:Circular Industrial; Contact Material:Copper Alloy; Contact Plating:Gold Plated Contacts; Connector Shell Size:12; SVHC:Cadmium (15-Jun-2015); Contact Termination:Crimp