2-Pole Gas Discharge Tubes Sparkover100V/s 150V 2 Pole
2-Pole Surge Protection IC, SMD, 15% Tol, -55°C to 85°C
2-Electrode Gas Discharge Tube 1pF 85°C 25kA Axial Lead
GDT 600VDC 10KADC 10AAC 1pF SMD 2-Pole Surface Mount
2-Pin Axial Lead Free Gas Discharge Tube 15% 85°C -55°C
2-Pole Axial Through Hole Protection IC, 85°C, -55°C, 15% Tolerance
2-Pole Axial Through-Hole Fuse, 230V, 15% Tolerance, 85°C
2-Electrode Gas Discharge Tube, 420V, 15% Tolerance, Axial Through Hole
Radial Lead 2-Pole 15% Tolerance 20kA Peak Pulse Current Through Hole Fuse
2-Pole Axial Lead Switch, 15% Tolerance, 85°C Max Temp, Through Hole
Bourns 2027 Series 2-Pin Axial Lead Wire Fuses, 25kA Peak Pulse Current, 85°C Max Operating Temperature
Bourns 2027-20-B Axial Through Hole 2-Pole 15% Protection IC
2027 Series 1pF Axial Lead Free Protection IC
200V 2-Pole SMD/SMT Protection IC, -55°C to 85°C, 15% Tolerance
Bourns 2027 Series 2-Pin Axial Through Hole 15% Tolerance 85°C
Bourns 2027 Series 2-Pin Axial Lead Fuses, 20kA Peak Pulse Current, -55°C to 85°C
Bourns 2027-35-SM-RPLF 2-Pin SMD/SMT Protection IC 85°C -55°C
2-Pin Axial 8mm 8mm 6mm 85°C -55°C Through Hole 15%
2-Pole SMD/SMT Switch, 15% Tolerance, -55°C to 85°C, UL Approved
2-Pin Axial Through Hole Diode 85°C -55°C 15% 20kA