SIL-PAD 400, .007, TO-3P; Thickness:0.178mm; Conductive Material:-; SVHC:No SVHC (17-Dec-2015); Thermal Conductivity:0.9W/m.K; Thermal Impedance:-; Volume Resistivity:1ohm-cm; External Length:-; External Width:-; Product Range:-; Breakdown Voltage Vbr:3.5kV; Electrical Property Ins / Con:Insulative; Isolation Voltage:3.5kV; Material:Silicone Rubber / Fibreglass; Operating Temperature Max:180°C; Operating Temperature Min:-60°C; Operating Temperature Range:-60°C to +180°C; Packages Cooled:TO-3P; Thermal Resistance:0.45°C/W; Type:Thermal Pad