HEATSHRINK, 1.5:1, NAT, 7.67MM, PK10; I.D. Supplied - Metric:7.67mm; I.D. Supplied - Imperial:0.301; I.D. Recovered Max - Metric:4.52mm; I.D. Recovered Max - Imperial:0.177; Shrink Ratio:1.5:1; Shrink Tubing / Boot Mat
HEATSHRINK, 1.2:1, NAT, 7.87MM, PK50; I.D. Supplied - Metric:7.87mm; I.D. Supplied - Imperial:0.309; I.D. Recovered Max - Metric:6.32mm; I.D. Recovered Max - Imperial:0.248; Shrink Ratio:1.2:1; Shrink Tubing / Boot Material:FEP (Fluorinated Ethylene Propylene); Shrink Tubing / Boot Colour:Natural; Total Length - Metric:0.61m; Total Length - Imperial:2ft; SVHC:No SVHC (16-Jun-2014); Accessory Type:Heat Shrink; Body Material:FEP (Fluorinated Ethylene Propylene); Cable Diameter Max:7.87mm; Cable Diameter Min:6.33mm; Colour:Natural; I.D. Max Recovered:6.32mm; I.D. Supplied:7.87mm; Internal Diameter:7.87mm; Length, Imperial:2ft; Material:FEP; Shrink Type:Heat; Wall Thickness Recovered:0.28mm
HEATSHRINK, 1.2:1, NAT, 5MM, PK25; I.D. Supplied - Metric:5mm; I.D. Supplied - Imperial:0.196; I.D. Recovered Max - Metric:4.01mm; I.D. Recovered Max - Imperial:0.157; Shrink Ratio:1.2:1; Shrink Tubing / Boot Material: