PCI-PCI UNIVERSAL BRIDGE, 365PBGA; PCI Bus Type:PCI to PCI Bridge; PCI Express Base Spec:-; Digital IC Case:BGA; No. of Pins:365; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Packaging:Each; Bridge Type:PCI to PCI; MSL:-; No. of Ports Max:16; Operating Temperature Range:0°C to +70°C; Termination Type:SMD
Integrated single-socket UltraMedia PC Card controller and flash media controller 288-BGA MICROSTAR 0 to 70

Integrated 2-Slot PC Card & Dedicated Flash Media Controller 288-BGA MICROSTAR 0 to 70

Integrated 2-Slot PC Card & Dedicated Flash Media Controller 288-BGA MICROSTAR 0 to 70