BATTERY, LITHIUM, CR123A, 3V; Battery Technology:Lithium Manganese Dioxide; Battery Capacity:1300mAh; Battery Voltage:3V; Battery Size Code:123A; Battery Terminals:Raised Positive and Flat Negative; External Diameter:16.7mm; External Height:33.5mm; External Width:-; External Depth:-; Weight:17g; Battery IEC Code:CR123A; Battery NEDA Code:5018LC; Product Range:-; SVHC:No SVHC (17-Dec-2015); Body Diameter:16.7mm; Discharge Current Max:1500mA; External Length / Height:33.5mm; Operating Temperature Max:+60°C; Operating Temperature Min:-40°C; Output Voltage:3V