TAIWAN SEMICONDUCTOR W005 Bridge Rectifier Diode, Single, 50 V, 1.5 A, Through Hole, 1 V, 4 Pins
Diode Rectifier Bridge Single 50V 1.5A 4-Pin RB-15 Box
BRIDGE RECTIFIER, 1.5A, 50V; Phases, No. of: 1; Voltage, Vrrm: 50V; Current, If AV: 1.5A; Voltage, Vf Max: 1V;...
Bridge Rectifier Diode 1.5A 50V Through Hole
Single Phase Bridge Rectifier, 50V, 1.5A, Through Hole, WOB Package
Bridge Rectifier 1.5A 50V Through Hole
9mm Through Hole Diode, 50V, 1.5A, 14pF, -55 to 150°C
1.5A 50V Through Hole Rectifier Diode
MCC W005M-BP 50V 1.5A Through Hole Diode
Diode Rectifier Bridge Single 50V 1.5A 4-Pin WOB Box
Bridge Rectifiers 1.5A 50V
Conn Wire to Board RCP 14 POS 2mm Solder RA SMD Embossed T/R
Bridge Rectifier; 50V; 50A; 35V; 1.5A
50V 1.5A Through Hole Diode
Bridge Rectifier Diode 4-Pin 50V 4-Element Silicon
4-Element Silicon Bridge Rectifier Diode 50V 4-Pin WOB Package
Diode Bridge 50V 1.5A Wom
Bridge Rectifiers BRIDGE IN WOB
Bridge Rectifier Diode, 1.5A, 50V V(RRM),
Bridge Rectifier; No. of Phases: Single; Repetitive Reverse Voltage Max, Vrrm: 50V; Forward Current, If(AV): 1.5A;...