| RTY180LVEAX | Honeywell | Hall Effect Sensor, 90deg Min, 270deg Max, 0.50-4.50V |
 | RTY050LVEAX | Honeywell | Hall Effect Sensor, 25deg Min, 75deg Max, 0.50-4.50V |
 | ATS627LSGTN-T | Allegro Microsystems | Hall Effect Sensor, SIP, Through Hole, 4V-24V, 150°C |
 | SS349RT | Honeywell | SOT-23 Surface Mount Encoded IC, 3-Pin, -40°C to 150°C, 3.5mA |
 | RTY050LVNAX | Honeywell | RTY050LVNAX Chassis Mount Encoder, 1.6% Accuracy, 5V DC Rated Voltage, 125°C Max Temp |
 | RTY270HVNAX | Honeywell | RTY270HVNAX Chassis Mount Encoder, 1.6% Accuracy, 125°C |
 | RTY360HVEAX | Honeywell | Hall Effect Sensor, 180deg Min, 540deg Max, 0.50-4.50V |
 | RTY070LVNAX | Honeywell | Hall Effect Sensor, 35deg Min, 105deg Max, 0.50-4.50V |
 | RTY070LVEAX | Honeywell | Hall Effect Sensor, 35deg Min, 105deg Max, 0.50-4.50V |
 | RTY180HVEAX | Honeywell | RTY180HVEAX Chassis Mount Encoder, 1.6% Accuracy, 125°C Max Temp |
 | RTY270HVEAX | Honeywell | RTY270HVEAX Chassis Mount Encoder, 1.6% Accuracy, 125°C Max Temp, IP67 |
 | HEDS-5600#C06 | Broadcom | Optical Encoder Rotary Incremental Round with Slot Straight Digital Through Hole PC Pins 100CPR |
 | HEDS-5500#A03 | Broadcom | BROADCOM LIMITED HEDS-5500#A03 Kit En,M CW,2Ch,500 CPR,1/8in |
 | HEDS-9100#F00 | Broadcom | Optical Encoder Rotary Incremental Straight Digital Through Hole PC Pins 256CPR |
 | RTY180HVNAX | Honeywell | Hall Effect Sensor, 90deg Min, 270deg Max, 0.50-4.50V |
 | RTY270LVNAX | Honeywell | RTY270LVNAX Chassis Mount Encoder, 5V, 25mA, 1.6% Accuracy, IP67 |
 | RTY050HVNAX | Honeywell | RTY050HVNAX Chassis Mount Encoder, 30V, 47mA, IP67, -40°C to 125°C |
 | RTY360LVEAX | Honeywell | RTY360LVEAX Chassis Mount Encoder, 5V, 25mA, 125°C |
 | RTY070HVNAX | Honeywell | Hall Effect Sensor, 35deg Min, 105deg Max, 0.50-4.50V |
 | RTY090LVEAX | Honeywell | RTY090LVEAX Chassis Mount Encoder, 5V, 25mA, IP67, -40°C to 125°C |