| AMS22B5A1BLASL334S | Bourns | Analog Encoder, Hall Effect, 5V, 12-bit, 0.5% Linearity |
 | HEDS-5540#C06 | Broadcom | Optical Encoder, 3Ch, 100CPR, Quadrature, 5V, Metal |
 | SS343RT | Honeywell | Hall Effect Sensor, SOT-23, 3-Pin, 24V, 20mA |
 | RTY090HVNAX | Honeywell | Hall Effect Encoder, 10-30VDC, 0.5-4.5V, 1.6% Acc |
 | SS311PT | Honeywell | Hall Effect Latch IC, SOT-23, 4mA, 7V, Surface Mount |
 | RTY120LVNAX | Honeywell | Hall Effect Encoder, 5V, 1.6% Acc, IP67, Chassis Mount |
 | RTY360LVNAX | Honeywell | Hall Effect Encoder, 5V, 1.6% Acc, 1% Lin, IP67 |
 | RTY060LVNAX | Honeywell | Hall Effect Encoder, 5V, 1.6% Acc, IP67, Chassis Mount |
 | RTY180LVNAX | Honeywell | Hall Effect Encoder, 5V, 1.6% Acc, IP67, Chassis Mount |
 | AMS22U5A1BHBRL334 | Bourns | Hall Effect Encoder, 10kR, 0.5% Lin, 5V, 20mA |
 | RTY090LVNAX | Honeywell | Hall Effect Encoder, 5V, 1.6% Accuracy, IP67 |
 | RTY120LVEAX | Honeywell | Hall Effect Encoder, 5V, 5.5V, 1.6% Acc, IP67 |
 | HEDS-5600#E06 | Broadcom | Optical Rotary Encoder, 200CPR, 2-Ch, Quadrature, 5V, Through Hole |
 | HEDL-5540#A06 | Broadcom | Optical Rotary Encoder, 3-Ch, 5V, Quadrature, Cable |
 | HEDS-5500#A05 | Broadcom | Optical Rotary Encoder, 500CPR, 2-Ch, 5V, Quadrature, Incremental, Through Hole |
 | RTY120HVNAX | Honeywell | Hall Effect Sensor, 60deg Min, 180deg Max, 0.50-4.50V |
 | HEDS-9100#I00 | Broadcom | Optical Encoder Module, 2-Channels, 5V, Chassis Mount |
 | RTY120HVEAX | Honeywell | Hall Effect Sensor, 60deg Min, 180deg Max, 0.50-4.50V |
 | RTY050HVEAX | Honeywell | Hall Effect Sensor, 25deg Min, 75deg Max, 0.50-4.50V |
 | RTY360HVNAX | Honeywell | Hall Effect Sensor, 180deg Min, 540deg Max, 0.50-4.50V |