| 162F20 | Hammond | Dual 300mA Power Transformer, Through Hole, 0-130°C, Non-RoHS |
 | 3FD-556 | Tamura | Tamura 3FD-556 Dual Power Transformer, 220mA, Through Hole Mount, Lead Free |
 | LP-88-65 | BEL | Dual 65mA Through Hole Power Transformer, Dual Winding, 198g, Lead Free |
 | FS12-1000-C2 | Triad Magnetics | Split Bobbin Power Transformer, 12VA, ROHS COMPLIANT |
 | IF-6-20 | BEL | Dual Power Transformer, 300mA, Through Hole, Lead Free |
 | DP241-5-56A29 | Pulse | Power Transformer 2500Vrms 12VA 7 Terminal Quick Connect/Wire Lead Channel Frame |
 | IF-6-40 | BEL | Power Transformer 4000Vrms 6VA 8 Terminal PC Pin Thru-Hole |
 | ST-7-12 | BEL | ST Series Power Transformer, Single Primary, Dual Secondary, 2.85A, Through Hole |
 | 167N25 | Hammond | Power Transformer, |
 | 187D24 | Hammond | Power Transformer 2000Vrms 30VA 5 Terminal Solder Lug Flange Mount |
 | DP241-5-10A21 | Pulse | Power Transformer 2500Vrms 12VA 7 Terminal Quick Connect/Wire Lead Channel Frame |
 | DP241-6-12A32 | Pulse | Dual Power Transformer, 2.5A, Chassis Mount, Quick Connect |
 | DP241-7-48A48 | Pulse | Power Transformer 2500Vrms 56VA 7 Terminal Quick Connect/Wire Lead Channel Frame |
 | 4900-8013RB61 | TE Connectivity | Power Transformer 1500Vrms 2.4VA 6 Terminal PC Pin Thru-Hole |
 | FP10-250 | Triad Magnetics | Split Bobbin Power Transformer, 2.5VA |
 | F-313X | Triad Magnetics | Single Secondary Power Transformer, Dual Primary, 6.3V, 600mA, Chassis Mount |
 | LP120-50B19 | Pulse | Dual Low Profile Power Transformer, 50mA, Through Hole, Plug-In |
 | BE7G | Hammond | Power Transformer, |
 | 3FS-512 | Tamura | Power Transformer, 12VA |
 | DP241-6-24A35 | Pulse | Chassis-Tran Dual 1.25A Power Transformer, Chassis Mount, 42.93mm x 42.93mm x 82.55mm |