| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | TX1189 | Pulse | Pulse TX1189 700mR Surface Mount Transformer |
No Image | B6106NL | Pulse | Surface Mount Transformer, 177uH Inductance, 1.15:1 Turns Ratio, Gull Wing Leads |
No Image | XF1313-32HD | Xfmrs | HDSL Transformer 3.7:1 Turns Ratio 1500VAC Through Hole Mount |
No Image | TX1186 | Pulse | Surface Mount Transformer, 85°C, -40°C, 1.5kV Isolation, 40/Pkg |
No Image | TX1099 | Pulse | Telecom Transformer, 0.8uH Inductance, 1.5kV Isolation, Surface Mount |
No Image | XF1010-AD11 | Xfmrs | ADSL Transformer 1.1:1 1500Vrms Through Hole DIP |
No Image | XFADSL33 | Xfmrs | ADSL Transformer 1:1 1875VAC Through Hole DIP |
No Image | PE-65831 | Pulse | Telecom Transformer, 0°C to 70°C, Through Hole Mount, Unshielded |
![]() | TTC-170-2 | Tamura | Telecom Transformer |
No Image | PE-65834NLT | Pulse | T1/CEPT/ISDN-PRI Transformer, 1:1 Turns Ratio, 3000Vrms High Potential, Through Hole Mount |
No Image | XF1313-1MDS | Xfmrs | MDSL Transformer 4CS:1 2500Vrms Surface Mount 9-Pin Gull Wing |
![]() | TTC-258-2 | Tamura | Telecom Transformer |
No Image | TX1277 | Pulse | Telecom Transformer, 1R Primary Impedance, 1.8R Secondary, 8.64mm x 11.58mm x 17.15mm |
No Image | B2188T | Pulse | Telecom Transformer 1:1 1Ohm Prim. DCR 1Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole |
| TTC-108-1 | Tamura | Telecom Transformer | |
![]() | TTC-126-3 | Tamura | Telecom Transformer |
No Image | PE-64933 | Pulse | Telecom Transformer, Through Hole, 0°C to 70°C, 1.5kV Isolation |
No Image | PE-65770NLT | Pulse | T1/CEPT/ISDN-PRI Transformer 1:1.15CT 6-Pin DIP Through Hole |
![]() | H1114NL | Pulse | Telecom Transformer 1:1 40 Terminal Gull Wing SMD |
No Image | PE-65771NLT | Pulse | T1/CEPT/ISDN-PRI Transformer, 1CT:2CT Turns Ratio, 1500Vrms High Potential |