| Image | Part Number | Manufacturer | Description |
|---|---|---|---|
No Image | XFADSL-13B | Xfmrs | Telecom Transformer 1.41CS:1CS 0.55Ohm Prim. DCR 0.45Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole |
No Image | XFADSL45S | Xfmrs | Telecom Transformer 5.4CS:1 4Ohm Prim. DCR 0.35Ohm Sec. DCR 10 Terminal Gull Wing SMD |
No Image | TX1098 | Pulse | Surface Mount Transformer, 85°C, 1.5kV Isolation, 700mR Impedance |
No Image | PT23302L | Bourns | Telecom Transformer, 1:2.5 Turns Ratio, 0-70°C, Through Hole |
![]() | B2031 | Pulse | Telecom Transformer, DIP Package, 1:1 Turns Ratio, Through Hole Mount |
No Image | B78421P1582A005 | TDK | Telecom Transformer 1:1:1 7.8Ohm Prim. DCR 3.8Ohm Sec. DCR 10 Terminal PC Pin Thru-Hole Automotive |
![]() | BX2511L | Pulse | Telecom Transformer 0.9:1 8 Terminal SMD |
![]() | H1101NLT | Pulse | Telecom Transformer 1.25:1/1:1 16 Terminal Gull Wing SMD |
No Image | XF1313-32HDS | Xfmrs | HDSL Transformer 3.7CS:1 Ratio 9-Pin Surface Mount Gull Wing |
No Image | BX2479H | Pulse | Telecom Transformer DIP 2:1 1.5kV Through Hole -40 to 85°C |
No Image | PT66011L | Bourns | Telecom Transformer 2:1 Turns Ratio, 0-70°C, Through Hole |
No Image | XF1313-14HDS | Xfmrs | HDSL Transformer, 2:1 Turns Ratio, 2500Vrms High Potential, Surface Mount |
No Image | PE-68051 | Pulse | Telecom Transformer 1CT:1CT 40 Terminal Gull Wing SMD |
No Image | XF1313-24HDS | Xfmrs | Telecom Transformer 2CS:1 1.1Ohm/1.1Ohm Prim. DCR 0.785Ohm Sec. DCR 10 Terminal Gull Wing SMD |
No Image | T5043 | Pulse | Telecom Transformer, 0°C to 70°C, 3kV Isolation, Unshielded, SMD/SMT |
No Image | TX1322 | Pulse | Telecom Transformer 2(1CT:2.42CT) 0.8Ohm Prim. DCR 24 Terminal Gull Wing SMD |
No Image | TX3051T | Pulse | Telecom Transformer, 1:1 Turns Ratio, 85°C, Surface Mount |
No Image | PE-65839NLT | Pulse | T1/CEPT/ISDN-PRI Transformer, 1:1/1.26 Turns Ratio, 3000Vrms, Through Hole |
No Image | TX1470NL | Pulse | Surface Mount Transformer 1:1.41 Turns Ratio 1.2mH |
No Image | XFADSL50 | Xfmrs | ADSL Transformer, 1.8:1 Turns Ratio, 2000VAC High Potential, Through Hole Mount |