| PIC18F66K22-I/PTRSL | Microchip | 8-Bit PIC MCU, 64MHz, 64KB Flash, 4KB RAM, TQFP, 53 I/O |
 | PIC18F26K20-I/ML | Microchip | 8-Bit 64MHz PIC MCU, 64KB Flash, QFN-28, I2C/SPI/UART |
 | ADUC848BSZ32-3 | Analog Devices | 8052 MCU, 16-bit ADC, 62KB Flash, 10ch, I2C, SPI, UART, QFP |
 | PIC24FJ256DA210-I/BG | Microchip | 16-Bit 32MHz FLASH MCU, 256KB, 96KB RAM, 84 I/O, TFBGA |
 | PIC16F676-I/SL | Microchip | 8-Bit 20MHz FLASH MCU, PIC Core, SOIC-14, 12 I/O, 1 UART |
 | PIC24FV16KA302-I/SP | Microchip | 16-Bit 32MHz FLASH MCU, PIC, 2KB RAM, 16KB FLASH, 23 I/O, DIP28 |
 | MSP430F2013IPW | Texas Instruments | 16-bit MCU, 16MHz, 2KB Flash, 128B RAM, 4 ADC, I2C/SPI, 14-TSSOP |
 | PIC18LF2431-I/SO | Microchip | 8-Bit 40MHz FLASH MCU, PIC Core, SOIC-28, 16KB Flash, 768B RAM |
 | PIC16F77-E/L | Microchip | 8-Bit 20MHz FLASH MCU, PIC Core, 33 I/O, I2C/SPI/UART, PLCC |
 | Z86E3016PSG | Ixys | 8-Bit Microcontroller, Z8, 12MHz, 4KB OTP, 28-Pin DIP |
 | PIC16LF1508-I/SS | Microchip | 8-Bit 20MHz FLASH MCU, PIC, SSOP-20, 17 I/O, 12 ADC |
 | PIC16F1509-E/P | Microchip | 8-Bit 20MHz FLASH MCU, PIC Core, 17 I/O, I2C, SPI, UART, PDIP |
 | AT90CAN64-16AU | Microchip | 8-bit AVR MCU 64KB Flash 16MHz CAN/I2C/SPI/UART TQFP |
 | PIC18LF24J50-I/SO | Microchip | 8-Bit 48MHz FLASH MCU, SOIC-28, USB, I2C, SPI, UART |
 | AT89LP213-20PU | Microchip | 8-Bit 20MHz MCU, 2KB FLASH, 12 I/O, SPI, UART, PDIP |
 | PIC16LF1783-I/MV | Microchip | 8-Bit 32MHz FLASH MCU, 24 I/O, I2C, SPI, UART, 1.8-3.6V |
 | PIC16LF722-E/SS | Microchip | 8-Bit 20MHz FLASH MCU, PIC Core, SSOP, I2C, SPI, UART |
 | PIC16LF1519-I/P | Microchip | 8-Bit 20MHz FLASH MCU, PIC Core, 28KB, 35 I/O, PDIP |
 | PIC16LF1507-E/P | Microchip | 8-Bit 20MHz FLASH MCU, PIC Core, 12 ADC, 17 I/O, PDIP |
 | PIC16F917-I/P | Microchip | 8-Bit 20MHz FLASH MCU, PIC Core, 35 I/O, I2C, SPI, UART, PDIP |