| L18P040S05R | Tamura | 40A Current Sense Module, 5V, Through Hole, -30°C to 80°C |
 | L34S1T0D15 | Tamura | Current Sensor 1kA 50kHz Panel Mount Module |
 | RSF86H100R | Cynergy3 | RSF80 SPST 1A 300V 1m Lead Wire External Switch |
 | L34S800D15 | Tamura | SENSOR CURRENT HALL 800A AC/DC |
 | L18P030S05R | Tamura | 30A Current Sense Module, 5V Supply, Through Hole Mount, -30°C to 80°C |
 | 53C2500K | Honeywell | POT 500K OHM 2W PLASTIC LINEAR |
 | Q60BB6AF2000Q | Banner | Adjustable Field Sensor, 2m Range, Dark-On, IP67, 2ms |
 | L34S200D15 | Tamura | SENSOR CURRENT HALL 200A AC/DC |
 | D7H-B1 | Omron | SENSOR VIBRATION SPDT 10A OPEN |
 | NBB20-L2-E2-V1 | Pepperl+Fuchs | Inductive sensor 20 mm PNP, make contact Plug M12 10. . .30 VDC -25. . .+85 °C, NBB20-L2-E2-V1, Pepperl+Fuchs |
 | PA18CRR50PASA | Carlo Gavazzi | CARLO GAVAZZI PA18CRR50PASA SENSOR, PHOTO, RETRO-REFLECTIVE, 5M, PNP |
 | CM-S1PC3 | Omron | SPST-NC/NO Reed Switch, 24VDC, 0.5A, IP67 |
 | MQDC-315RA | Banner | Cable, Micro style Quick Diconnect, 3 Pin Right Angle Connector, 5m in length, BK |
 | F56103111 | Honeywell | SLF Series 40V 0.1% Linearity Chassis Mount Sensor |
 | E3Z-T67 | Omron | Omron E3Z-T67 Dark-On Sensor, 100mA, 12-24V, IP67, 1ms Response |
 | L18P005S05R | Tamura | 5A Current Sense Module, 100kHz, 1% Linearity, Through Hole |
 | 3100U00031434 | Honeywell | Thermostats 3A,Auto,Open on Rise MIL-STD-202 |
 | RSF83H100R | Cynergy3 | CYNERGY3 RSF83H100R FLOAT SWITCH, HORIZONTAL, NYLON |
 | L07P020S05 | Tamura | 20A Current Sense Module, 5V, 100kHz, Through Hole |
 | UB300-18GM40-E5-V1 | Pepperl+Fuchs | Ultrasonic Sensor, 390kHz, 300mm Range, 30V, PNP Output, IP67 |