| 34THES1BTA2S22 | Vishay | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.05-4.95V, CYLINDRICAL, ROHS COMPLIANT PACKAGE |
 | PM2-LL10 | Panasonic | NPN Photoelectric Sensor, 8mm Sensing, 5-24V DC, Screw Mount |
 | OPB701AL | TT | Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2mA, 1-Channel, Rectangular, Through Hole Mount, PLASTIC PACKAGE-4 |
 | 943-F4V-2D-1C0-180E | Honeywell | Ultrasonic Sensor, 200mm Min, 2000mm Max, 0-10V, |
 | OPB745WZ | TT | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 1mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 |
 | PM-L24 | Panasonic | Through Beam Photoelectric Sensor, 5mm Max, 50mA, Panel Mount |
 | OPB700TX | TT | Linear Position Sensor, 1-Channel, Through Hole Mount |
 | OPB700AL | TT | Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 0.02mA, 1-Channel, Rectangular, Through Hole Mount |
 | AMS22S5A1BHBFL336 | Bourns | Rotary Position Sensor 5V 50MCycles Analog Output 3-Pin |
 | OPB744WZ | TT | Diffuse Photoelectric Sensor, 3.81mm Min, 3.81mm Max, 0.20mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT, PLASTIC, PACKAGE-4 |
 | OPB771TZ | TT | Diffuse Photoelectric Sensor, 2.03mm Min, 5.58mm Max, 10mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT PACKAGE-5 |
 | OPB770T | TT | Diffuse Photoelectric Sensor, 1-Channel, Through Hole Mount, |
 | EQ-511T | Panasonic | Retroreflective Photoelectric Sensor |
 | OPB771T | TT | Diffuse Photoelectric Sensor, 1-Channel, Through Hole Mount, |
 | GP2L26 | Sharp | Diffuse Photoelectric Sensor, 0.7mm Min, 0.7mm Max, 10mA, Rectangular, |
 | 34THES1ATA2S22 | Vishay | Position, Rotary, Hall Effect Sensor, POSITION, ROTARY SENSOR-HALL EFFECT, 0.05-4.95V, CYLINDRICAL, ROHS COMPLIANT PACKAGE |
 | EQ-502T | Panasonic | Retroreflective Photoelectric Sensor |
![SMART Position Sensor, SPS Series, 35 mm linear configuration, 0 mm to 35 mm [0 in to 1.38 in] sensing range, 0.5 Vdc to 4.5 Vdc analog output, magnet actuator included](/CloudSearch/FileImage/3180194) | SPS-L035-LATS | Honeywell | SMART Position Sensor, SPS Series, 35 mm linear configuration, 0 mm to 35 mm [0 in to 1.38 in] sensing range, 0.5 Vdc to 4.5 Vdc analog output, magnet actuator included |
 | CY-111B-P | Panasonic | Through Beam Photoelectric Sensor |
 | OPB701 | TT | Diffuse Photoelectric Sensor, 5.08mm Min, 5.08mm Max, 2mA, 1-Channel, Rectangular, Through Hole Mount, PLASTIC PACKAGE-4 |