| EX-13B | Panasonic | Photoelectric Sensor, 500mm, NPN, 12-24VDC, IP67 |
 | OPB763T | TT | Diffuse Photoelectric Sensor, 2.03mm Min, 5.58mm Max, 10mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-5 |
 | SPS-A100D-HAWS | Honeywell | SMART Position Sensor, SPS Series, 100° arc configuration, 0° to 100° sensing range, 6 Vdc to 24 Vdc supply voltage, 0.5 Vdc to 4.5 Vdc analog output, 18 AWG flying leads, magnet actuator included |
 | PM2-LH10B | Panasonic | Retroreflective Photoelectric Sensor, NPN, 100mA, 800us, Screw Mount |
 | OPB702RR | TT | Linear Position Sensor, |
 | APDS-9102-L22 | Broadcom | Linear Position Sensor, 1-Channel, Through Hole Mount |
 | OPB70EWZ | TT | Diffuse Photoelectric Sensor, 3.81mm Max, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 |
 | 946-A4V-2D-2C0-65E | Honeywell | Ultrasonic Sensor, |
 | EX-11EA | Panasonic | NPN Photoelectric Sensor, 150mm, 12-24VDC, IP67, 500us |
 | 946-A4V-2D-2C0-85E | Honeywell | Ultrasonic Sensor, |
 | AN820002 | ZF Electronics | Rotary Position Sensor 16V Analog(Voltage) Output 3-Pin |
 | OPB607C | TT | Diffuse Photoelectric Sensor, 2.79mm Min, 2.79mm Max, 17mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-2 |
 | OPB762N | TT | Diffuse Photoelectric Sensor, 2.03mm Min, 5.58mm Max, 10mA, 1-Channel, Rectangular, Through Hole Mount, ROHS COMPLIANT PACKAGE-5 |
 | EQ-502 | Panasonic | Retroreflective Photoelectric Sensor |
 | PM2-LH10-C1 | Panasonic | Retroreflective Photoelectric Sensor, NPN, 8mm, 5-24VDC, Screw Mount |
 | CX-493 | Panasonic | Retroreflective Photoelectric Sensor |
 | OPB70DWZ | TT | Diffuse Photoelectric Sensor, 3.81mm Max, 0.10-1mA, Rectangular, Panel Mount, ROHS COMPLIANT, PACKAGE-2 |
 | EX-21A | Panasonic | NPN Photoelectric Sensor, 1000mm, 12-24VDC, IP67, 500us |
 | EX-11B | Panasonic | NPN Photoelectric Sensor, 150mm, 12-24VDC, IP67, 500us |
 | AN820001 | ZF Electronics | Rotary Position Sensor 16V Analog(Voltage) Output 3-Pin |