| OPB700TXV | TT | Linear Position Sensor, 1-Channel, Through Hole Mount |
 | EQ-512 | Panasonic | Retroreflective Photoelectric Sensor |
 | EX-13A | Panasonic | NPN Photoelectric Sensor, 500mm, 12-24VDC, IP67 |
 | CX-481 | Panasonic | Retroreflective Photoelectric Sensor |
 | CX-411-P | Panasonic | Through Beam Photoelectric Sensor |
![MLT Series Linear Position Transducer, 25,4 mm [1.0 in] Electrical Travel, 0.25 % Linearity, Item Number F38000201](/CloudSearch/FileImage/1587550) | MLT001N1500D5C | Honeywell | MLT Series Linear Position Transducer, 25,4 mm [1.0 in] Electrical Travel, 0.25 % Linearity, Item Number F38000201 |
 | PM-R54 | Panasonic | Through Beam Photoelectric Sensor, 5mm Max, 50mA, Panel Mount |
 | GP2S27T | Sharp | Diffuse Photoelectric Sensor, 1mm Min, 1mm Max, 0.02-0.12mA, Rectangular, Through Hole Mount, |
 | OPB715 | TT | Diffuse Photoelectric Sensor, 12.7mm Min, 12.7mm Max, 0.1mA, 1-Channel, Rectangular, Panel Mount, PLASTIC |
 | 942-A4M-2D-K130E | Honeywell | Ultrasonic Sensor, 400mm Min, 3000mm Max, |
 | OPB717Z | TT | Diffuse Photoelectric Sensor, 12.7mm Min, 12.7mm Max, 0.10mA, 1-Channel, Rectangular, Panel Mount, ROHS COMPLIANT, PLASTIC PACKAGE-3 |
 | GP2A200LCSCF | Sharp | Diffuse Photoelectric Sensor, 2mm Min, 22mm Max, 0.40-4.50V, Rectangular, Panel Mount, |
 | APDS-9104-L22 | Broadcom | Retroreflective Photoelectric Sensor, 0mm Min, 12mm Max, 20mA, Rectangular, Through Hole Mount, 8.7 X 4.5 MM, 5.6 MM HEIGHT, ROHS COMPLIANT PACKAGE-4 |
 | OPB772NZ | TT | Diffuse Photoelectric Sensor, 2.03mm Min, 5.58mm Max, 10mA, Rectangular, Panel Mount, ROHS COMPLIANT PACKAGE-5 |
 | SPS-A100X-LAAS0401 | Honeywell | SMART Position Sensor, SPS Series, 100° arc configuration, 0° to 100° outside sensing range, 5 Vdc supply voltage, 0.5 Vdc to 4.5 Vdc analog output, Ampseal 16 connector (p/n 776536), magnet actuator included |
 | AS5046ASSU | AMS | Programmable 12-Bit 360 degree Magnetic Angle Encoder with Absolute 2-Wire Serial and Analog Interfaces |
 | CY-111B | Panasonic | Through Beam Photoelectric Sensor |
 | GP2S24 | Sharp | Diffuse Photoelectric Sensor, 0.7mm Min, 0.7mm Max, 0.10mA, Rectangular, |
 | EX-21B | Panasonic | Through Beam Photoelectric Sensor |
 | AS5261-HMFP | AMS | Rotary Position Sensor 5.5V Digital Output 16-Pin MLF EP T/R |