40 Pos 2.54mm IDC Receptacle, Female Socket, 1A, 1kV, Gold Plated
Green LED Emitter, 569nm, 0.6mcd, 10mA, 90° Viewing Angle, Diffused
SMD Power Inductor 1.5uH 11A Shielded 6.6mR DCR 7040
4.7uH Shielded Inductor, 6A, 19.5mR DCR, SMD, AEC-Q200
4 Ckt 2.54mm Pitch 3A 250V Male Through Hole Header
SMD Inductor 2.2uH 9A 20% Shielded 7040
Shielded Wirewound Inductor 1uH 15A 4.6mR SMD AEC-Q200
680nH 17A Shielded SMD Inductor, 20% Tol, AEC-Q200
SMD Shielded Power Inductor 3.3uH 6.5A 17.2mR DCR
Green Diffused LED Emitter, 565nm, 30mA, 90° Viewing Angle, SMD
Green LED Emitter, 569nm, 30mA, 0.6mcd, SMD
4 Pos 1 Row 2.54mm RA Header, Male Pin, 3A, 250V, SMT
BNC RF Coax Connector, 4GHz, 50 Ohm, Crimp, ST Cable Mount, Male, Gold
40 Pos 2.54mm Pitch Male Rectangular Connector, Gold, Through Hole
Cap Aluminum Lytic 22000uF 16V 20% (30 X 40mm) Snap-In 10mm 0.03 Ohm 3530mA 1000h 105°C
40 Pos 2 Row Receptacle, 2.54mm Pitch, Vertical, Solder
Cap Ceramic 0.01uF 50V X7R 10% Pad SMD 0603 125°C T/R
Green LED Emitter, Diffused, 569nm, 30mA, 90° Viewing Angle
40 Pos RA Header, 0.1" Pitch, 3A, 250V, Tin, Male Pin
40 Pos 2 Row Male Pin Header, 3A, 250V, Gold Plated Bronze, 0.1" Pitch