DC/DC Controller IC, Flyback, 276V, 250W, SOIC
Single-Output Flyback DC/DC Controller, 40V, 2A, 1W, SO-16 Package
HV start-up DCM/QR flyback controller with integrated DCM/QR PFC controller SOP 16-Pin
CAN Transceiver 1Mbps Sleep/Standby 5V 14-Pin SOIC SMT
CAN Transceiver 125KBd Sleep/Standby 5V 14-Pin SOIC SMT
1-CH Mono/2-CH Stereo Audio Amp, Class-AB, 16-Pin SO, Surface Mount
High Performance Power Factor Correction IC
2-Channel DC/DC Controller, 11V Output, 250W, SO Package, -40°C to 150°C
AC/DC Converters BL SECURE INTERFACES & POWER
Power Factor Correction Controller 5.4mA 150kHz 16-Pin SO T/R
Lighting Controller IC 5.5V 16-Pin SO T/R
UDA1341TS - Economy audio CODEC for MiniDisc (MD) home stereo and portable applications SSOP2 28-Pin
DC/DC Controller Single 8.5V-40V 1.6W 1-Output SO
DAC 2-CH Interpolation Filter 28-Pin SSOP T/R
24-bit 4-Channel Audio CODEC with 2 DACs, 4 ADCs, I2C/SPI Interface, SSOP Package
IC AMP AUDIO PWR 2.2W AB 16SOIC
CCFL Driver 1.8V/2.5V/3.3V/5V/9V/12V 14-Pin SO T/R
HV start-up flyback controller suitable for DCM/QR mode. f~osc(h) = 175 kHz SOIC 14-Pin
650V 1A Surface Mount DC/DC Controller