5V 1A Step-Down DC/DC Regulator, TO-220
3.3V 1A Buck-Boost DC-DC Regulator TO-220
15V Fixed Buck Regulator, 1A, TO-220-5, 40V In
5V Buck Regulator, 1A, 40V In, TO-220, 52kHz
5V 1A TO-220-5 Positive Fixed Output DC/DC Controller
1A Step-Down 5V Fixed Output DC-DC Regulator, TO-220
1A 5V Step-Down Regulator, 40V In, TO-220, 52kHz
Adj DC-DC Conv 1A, 40V In, 37V Out, TO-220
Buck Regulator, Switching, Adjustable Output Voltage, 1.0 A 12 V, TO-220 5 LEAD, 50-TUBE
5V 1A Fixed Output DC/DC Controller, TO-220-5, Through Hole
SIMPLE SWITCHER 1A Step-Down Voltage Regulator 5-TO-220
Adjustable 37V 1A DC/DC Controller TO-220-5 Through Hole
3.3V Fixed Output DC/DC Controller, 1A, TO-220-5 Package
DC/DC Controller 12V 1A Fixed Output 40V Input TO-220-5
15V 1A Fixed Output DC/DC Controller, TO-220-5, -40°C to 125°C
Conv DC-DC Single Step Down 4V to 40V 5-Pin(5+Tab) TO-220
5V Switching Regulator IC, 3.2A, 40V In, TO-220, 5-Pin
IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, PSFM5, TO-220. 5 PIN, Switching Regulator or Controller
3.2A SWITCHING REGULATOR, 63kHz SWITCHING FREQ-MAX, SFM5, LEAD FREE, CASE 314D-04, TO-220, 5 PIN
IC 3.2 A SWITCHING REGULATOR, 63 kHz SWITCHING FREQ-MAX, SFM5, TO-220, 5 PIN, Switching Regulator or Controller