Clock Generator 160MHz 230MHz 1.7V 1.9V 38mA TSSOP20
Dual UART Transceiver, 250Kbps, 5V, TSSOP20, Lead Free
Clock Generator 20MHz 3.3V 20mA TSSOP20
Dual 8-Bit Buffer with 64mA High/64mA Low Output Current, TSSOP20 Package
8-Bit Bidirectional Transceiver, 3-STATE, 5.5V, TSSOP20
Clock Generator 160MHz 230MHz 1.7V 1.9V 1.8V 29mA TSSOP20 Surface Mount
12-Bit Single Channel DAC, 20.4MS/s, TSSOP20 Package
5V 38mA Full-Duplex Bus Transceiver, 3 Drivers, 5 Receivers, TSSOP20 Package
8-Bit Microcontroller, 8KB FLASH, 16MHz, 5.5V, TSSOP20
Digital Potentiometer (POT), 64-Tap, with I<sup>2</sup>C Interface, TSSOP20, 4.4x6.5, 2000-REEL
LINEAR TECHNOLOGY LT5503EFE#PBF DIRECT IQ MODULATOR/MIXER, TSSOP20
8-Bit Bidirectional Transceiver, Inverting, 3-STATE, 5.5V, TSSOP20
Clock Generator 160MHz 230MHz 1.7V 1.9V TSSOP20 Surface Mount
8-Channel Voltage Translator, 60Mbps, 1.2V to 5.5V, TSSOP20
8-Bit Dual Inverting Buffer, 3-State, 8-Input, 8-Output, TSSOP20
8-Bit Arithmetic Logic Unit, 5V, 6V, TSSOP20, Surface Mount, -40°C to 85°C
4-Position Digital Potentiometer, SPI, 1.8V to 5.5V, TSSOP20
4-Channel Digital Potentiometer, SPI, 4-WIRE, 1.8V to 5.5V, TSSOP20
4-Bit SPDT Multiplexer, Single Supply, 6.5V, 3uA, TSSOP20
8-Bit Bidirectional Bus Transceiver, 3.3V, TSSOP-20