Dual Op Amp, 700kHz GBW, 16V, SOIC, Surface Mount
2-Ch Op Amp, 1MHz, 32V, PDIP, Through Hole
2-Ch Op Amp, 1MHz, 32V, SOIC, 8-Pin, 0-70°C
Dual Op Amp, 1.1MHz BW, 15V, SO, Surface Mount
Dual Op Amp IC, 1.1MHz BW, 15V, DIP, Through Hole
Dual Op Amp, 1MHz BW, 7mV Vos, DIP-8, Through Hole
Dual Op-Amp, 1MHz GBW, 2mV Vos, PDIP-8
Dual Op-Amp, 1.1MHz BW, 3mV Vos, DIP-8
2-Ch Op Amp, 1MHz, 32V, SOIC, 8-Pin
Op Amp, 2 Func, 5mV Offset, 8-Pin DIP, Commercial
Op Amp, 2 Func, 9mV Offset, 8-Pin DIP, Commercial
Dual BIPOLAR Operational Amplifier, 1.1MHz Bandwidth, 16V SOIC
Dual Op Amp, 32V, DIP, 65dB CMRR/PSRR, 0.6V/µs Slew Rate
Dual Op-Amp IC, 1.1MHz BW, SOIC, 28V, Bipolar
Dual Op Amp, General Purpose, SOIC, 32V, 0.6V/µs Slew Rate
Dual Op-Amp IC, 1MHz BW, 9mV Offset, SOIC-8
Dual Op-Amp IC, 1MHz BW, 9mV Offset, 8-Pin PDIP
Dual Op-Amp IC, 1MHz BW, 5mV Offset, 8-Pin DIP
Dual Op-Amp, 1MHz BW, 9mV Offset, 8-Pin SOIC