Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic ERJ2GE0R00X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 155 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 1 |
| Package Width | 0.5 |
| Package Height | 0.35 |
| Resistance | 0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic ERJ2GE0R00X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Panasonic ERJ2GE0R00X
User guide for the ADRF5141-EVALZ, evaluating a 6 GHz to 12 GHz silicon transmit and receive switch with limiter. Includes board layout, schematic, and bill of materials.
User guide for the ADRF5300-EVALZ evaluation board, featuring the ADRF5300 24 GHz to 32 GHz silicon SPDT reflective switch with 2.4 mm RF connectors and calibration line.
DC3103A demonstrates the LT3942 4-switch buck-boost regulator, providing 12V output at 1A from a 3V-36V input with 2MHz switching frequency and SSFM for low EMI performance.
User guide for the ADRF5142-EVALZ board, evaluating the ADRF5142 40W peak silicon SPDT switch operating from 8 GHz to 11 GHz on an 8-layer Rogers 4003C PCB.
Demonstration manual for the DC1996A circuit board featuring the LTC2323 family of high-speed, dual-channel 16/14/12-bit serial SAR ADCs with sampling rates up to 5Msps.
User guide for the EV-ADF41510SD1Z and EV-ADF41510SD2Z evaluation boards, designed to evaluate the ADF41510 10 GHz PLL synthesizer with optional integrated HMC587 VCO.
User guide for the ADL8107-EVALZ evaluation board, featuring the ADL8107 GaAs pHEMT MMIC low noise amplifier operating from 6 GHz to 18 GHz.
User guide for evaluating the ADL8140 GaAs pHEMT MMIC Low Noise Amplifier (10 GHz to 18 GHz) using the ADL8140-EVALZ 4-layer PCB.
User guide for the ADPA1106-EVALZ evaluation board, featuring the ADPA1106 40W GaN power amplifier (2.7-3.5 GHz) with gate and drain pulsing support.
Evaluation board for the LT8355-1, a 60V dual LED controller featuring boost and buck-boost channels, SSFM for low EMI, and multiple dimming options.
High-efficiency synchronous 4-switch buck-boost LED driver evaluation board for the LT8391D, supporting 6V-45V input and up to 50V LED output at 1.5A.
User manual for the EV114-001 evaluation board featuring the IR3887 30A synchronous buck regulator, providing 1.0V output from a 12V input with programmable frequencies.
User manual for the EVAL_3888_1Vout evaluation board featuring the IR3888 25A synchronous buck regulator. Includes schematic, BOM, and PCB layout.
User guide for the ADRF5050-EVALZ evaluation board, detailing the setup and testing of the ADRF5050 nonreflective silicon SP4T switch operating from 100 MHz to 20 GHz.
Demonstration circuit DC3004A features the LT8253 buck-boost controller for 60W automotive USB-C PD charging with CISPR 25 Class 5 EMI performance.
Manual for the DC2119A demo board featuring the LTC3115-2 buck-boost converter. It supports 2.7V-40V input and provides a 5V output at up to 2A.
Evaluation system manual for the ADSP-21369 SHARC processor, featuring the AD1835A audio codec, SDRAM, SRAM, and flash memory for audio application development.
User guide for the ADMV1455-EVALZ evaluation board, a 17.7 GHz to 55 GHz wideband microwave downconverter featuring SPI control and integrated power regulation.
User guide for the CY8CPROTO-041TP prototyping kit, featuring the PSoC 4100T Plus MCU with CAPSENSE technology, onboard KitProg3 debugger, and ambient light sensor.
Evaluation platform for the ADMT4000 zero power multiturn sensor, featuring SPI communication, magnetic reset circuitry, and GUI-based data logging and configuration.