20 Pos 1 Row 0.05" Pitch Shrouded Header, 1A, Gold/Tin, Through Hole
16C 28AWG Flat Ribbon Cable, 0.05" Pitch, 105°C, 300V, Grey
16 Pos 2 Row 0.05" Pitch Wire-to-Board Header, 1.5A, Red, IDC, RA
16 Pos Female Receptacle, 1.5A, 0.05" Pitch, Through Hole, Red
16 Pos RJ11 Receptacle, 1.5A, Gold Plated Bronze, Thru-Hole
16 Pos 1.27mm RA Socket Header, Thru-Hole, Tin, 1.5A
20 Pos 4 Row Signal Connector, Shielded, Gold/Tin Plated, 1A, 30V
20 Pos Signal Connector, Shielded, Gold/Tin Plated, Through Hole
16 Pos 0.05" IDC FFC Cable Assembly, 30AWG, Gold Plated
16 Pos 2 Row RA Header, 1.5A, 0.05" Pitch, Thru-Hole, Red
16 Pos 2 Row Wire-to-Board Header, 0.05" Pitch, Tin Plated Bronze
14-Bit Sigma-Delta ADC, 50S/s, Serial SPI, 16-SOIC
28AWG 16C Flat Ribbon Cable, Unshielded, 300V, 100ft
16 Pos 2 Row 0.05" Pitch Vertical SMD Header, 1.5A, Red
16 Pos 2 Row 0.05" Pitch Receptacle, 1.5A, 230V, SMD
16C 28AWG Flat Ribbon Cable, 300V, 105C, UL, Multi-Color
16 Cond 28AWG Flat Cable, 100ft, FEP, Silver/Copper, 300V
RJ11 Connector, 16 Pos, Shielded, Right Angle, Thru-Hole, 1.5A, 30V
16 Pos Shielded Modular Plug, 1.5A, Gold, Crimp, Flat Cable
16C 28AWG 300V PVC Flat Ribbon Cable 1.27mm Pitch