3 POS 2.54mm Straight Header, Male Pin, Gold, 3A, Thru-Hole
3 POS 2.54mm Straight Thru-Hole Header, Male, 3A, Gold
ARM Cortex-M3 MCU, 72MHz, 64KB Flash, USB, CAN, LQFP
3A 750V Male Header, 2.54mm Pitch, Straight, Gold Contact
AMPMODU MOD II Header, 3 Pos, 1 Row, 2.54mm Pitch, Gold, Straight, TH
540MHz Programmable Amplifier, 27dB Gain, 1Ch, 5V, TSSOP
16-Ch 16-Bit Serial DAC, Voltage Output, SPI Interface
CPLD 4.3K LE, 222Kb FLASH, 104 I/O, 2.5V, 133MHz, BGA
32-bit ARM Cortex-M0 MCU, 128KB Flash, 48MHz, LQFP, 87 I/O
3 Pos 2.54mm Gold Male Header, Straight, Thru-Hole, 105°C
3A 250V 750V Male Pin Header, 3 Pos, 2.54mm Pitch, Straight, TH
3A 1 Row 3 Pos Male Pin Header, 2.54mm Pitch, Straight, Gold Contact
3 Pos 2.54mm Unshrouded Header, Male Pin, Straight, Thru-Hole
10 Pos Vertical Header, 2.54mm Pitch, 1A, 250V, Bronze Tin Plated
32-bit ARM Cortex-M4 MCU, 168MHz, 1MB Flash, 192KB RAM, LQFP
3 Pos 2.54mm Header, Male Pin, Straight, Thru-Hole, 3A, UL94 V-0
2 Port RJ45 Cat5e Shielded Connector, Right Angle, Female, 16 Pos
32-bit ARM Cortex-M3 MCU, 72MHz, 256KB Flash, LQFP, USB, CAN
8-Ch 16-Bit Serial DAC, Voltage Output, SPI Interface
16-Ch, 16-Bit, 540KS/s Voltage-Output DAC, SPI Interface