32-Bit 132MHz FLASH MCU, PowerPC, BGA, 1.5MB FLASH, 64KB RAM
Intel COM Express SOM, DDR2, 4GB RAM, DP/LVDS/VGA, GbE
32-bit 135MHz PowerPC MCU, 3MB Flash, 256 I/O, BGA
COM Express SOM: Intel Core 2 Duo 1.06GHz, 4GB DDR2, GME965, LVDS/SDVO/VGA
FPGA Cyclone III LS, 70208 Cells, 65nm, 780-Pin FBGA, 413 I/Os
FPGA 70208 Cells 65nm 484-Pin FBGA, 278 I/Os, 2997Kbit RAM
FPGA Cyclone III LS 70208 Cells 65nm 780-Pin FBGA
FPGA 70208 Cells 437.5MHz 65nm 484-Pin FBGA
FPGA Cyclone III LS, 70K Cells, 65nm, 484-Pin FBGA
32-Bit Microcontroller, 300MHz, 1.5V, 16KB RAM, 24 I/Os, BGA Package
32-Bit PowerPC MPU, 56MHz, ROMless, 64 I/O, 125°C, BGA
32-Bit 333MHz MPU, 16KB RAM, 32KB ROM, BGA
FPGA Cyclone III LS, 70208 Cells, 65nm, 780-Pin FBGA, 413 I/O
Intel 1.1GHz SBC, 2GB DDR, 1Gbps Eth, 1280x1024 LCD/CRT
FPGA Cyclone III LS, 70208 Cells, 65nm, 484-Pin FBGA
RISC MICROCONTROLLER
FPGA 70208 Cells 65nm 484-Pin FBGA 1.2V
FPGA 70208 Cells 65nm 780-Pin FBGA 1.2V