64 Pos 3 Row Receptacle, 2.54mm Pitch, Solder, Straight Header
64 Pos 3 Row RA Header, 2.54mm Pitch, Solder, Male
6 Pos 2mm Header M/M Straight Crimp 4A 125V
32-Contact Right Angle DIN 41612 Connector, 2A, Through Hole Mount, M Shell Size
CUI Devices CMS-40504N-L152 Speaker, 40mm Round, 2W, 4 Ohm, 500Hz
Industrial-temp 10GBASE-SR SFP+ transceiver, 850 nm MMF, up to 400 m, LC, DOM
I-jet Trace In-Circuit Debugging Probe for Arm Cortex-M
General Purpose Rectifier 400V 2A 80A SMT Flat-Lead Diode
General Purpose Rectifier Diode 400V 1A 30A 1V 10mA -40 to 150C
CLIENT MOBILE THIN HDD
Delta Multifunction Pressure Sensor DPA Series
Optocoupler 3.75kV Isolation 400% CTR SOP 1ch 40mA
National Instruments USB-6212 Multifunction I/O Device, 16 AI, 400 kS/s, 16-Bit
Cable Mount Power Connector, 600V 400mA, Straight Gender M
Switching Diode 400V 1A 2-Pin M-FLAT SMT
General Purpose Rectifier, 400V, 2A, 80A Surge, M-FLAT Package
General Purpose Rectifier, 400V, 1A, 30A Surge, M-FLAT Package
Silicon Rectifier Diode 400V 2-Pin DO-219AB
Bridge Rectifier Diode 400V 4-Pin Single
12-Contact 2mm Pitch 2-Row Male Connector, Gold Plated, Solder Termination, RoHS Compliant