400MHz DDS Clock Generator, 14-Bit, 1-DAC, TQFP, 1.7-1.9V
16-Bit 8-Ch Voltage Output DAC, SPI, 12LSB INL, 5us Settling
12-Bit DAC, CMOS, Buffered, Multiplying, Parallel Interface, PDIP
14-Bit Octal Voltage Output DAC, SPI, 225kS/s, 83dB SNR, TSSOP
400MHz DDS Clock Generator, 14-Bit, 1-DAC, TQFP, 1.8V
10-Bit 1-Ch SPI DAC, Voltage Output, 2.7-5.5V, MSOP
16-Ch 14-Bit Voltage-Output DAC, Serial Input, 5V, 125KS/s
12-Bit DAC, 100KS/s, SPI, 5V, Voltage Output, 24-SSOP
12-Bit 4-Ch Voltage Output DAC, 100KS/s, Parallel, PLCC, -40 to 85C
8-Bit Dual DAC, 167kS/s, Parallel Interface, 2.5-5.5V
500MHz DDS Clock Generator, 10-bit, 500MS/s, 1-DAC, Serial, LFCSP
12-Bit 4-Ch Voltage Output DAC, 100KS/s, PLCC, Dual 15V
16-Bit Audio CODEC, 1ADC/1DAC, Serial, 3.3V, 88dB SNR, SSOP
14-Bit DDS Clock Generator, 400MHz, 400MS/s, 1.8V, 400mW, 67dB SNR
16-Bit Quad Voltage DAC, 100KS/s, Parallel, 5V, SSOP
16MHz 16-bit MCU, 116KB Flash, 8KB SRAM, 12-bit ADC/DAC, I2C/SPI/UART, LQFP
10-Bit DAC, 17kS/s, SPI, Unipolar Voltage Output, 5V
50MHz Clock Generator, 10-Bit DDS, Serial, 1-DAC, TSSOP
4-Wire Touch Screen Controller, 12b ADC/DAC, I2C/SPI, 85°C, VQFN
12-Bit DAC, 142kS/s, Parallel Interface, 15V Dual Supply, Voltage Output