Telecom IC, 2.4GHz Wireless Transceiver
ARM® Cortex®-M4 Kinetis K30 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 144-LQFP (20x20)
ARM® Cortex®-M4 Kinetis K60 Microcontroller IC 32-Bit 100MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13)
MT7686DN IC
Telecom IC, Wireless Transceiver, Bluetooth 5.2
ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 80-LQFP (12x12)
Telecom IC, Wireless Module, Bluetooth 5.0
16-bit Digital Signal Processor, 64 MHz, 48-Pin HVQCCN Package
Quad-SPI/FPGA Interface IC, 32-Bit, 58.8 MHz, 44-Pin TQFP
Quad-SPI/FPGA Interface IC, 32 I/O Lines, 50 MHz, 44-Pin TQFP
Quad-SPI/FPGA Interface IC, 44-Pin TQFP, 0-70°C, 4.75-5.25V
Quad-SPI/FIFO Bridge, 50MHz, 64 I/O Lines, Commercial Temperature, TQFP-100
Quad-SPI/FIFO Bridge, 64-Bit, 71.4 MHz, 5V, TQFP-100
40K Flash, 4K RAM, TI ARM CM3/M4 File System IC
File System IC for TI ARM CM3/M4, 40K+ Flash, 4K+ RAM, Military/Aerospace
14-Pin SMD Clock & Timing IC
Telecom IC: Bluetooth 5.2, BLE, Wi-Fi 6
Microcontroller IC - ARM Cortex-M4
IC 32BIT MCU KINETIS K10 50MHZ 32-QFN; Controller Family/Series: (ARM Cortex - M4