Boost DC/DC Controller, 2.5-7V In, 20V Out, 2A, 93% Eff, WQFN
VFC 100kHz, 0.01% Lin, 40V, PDIP, Through Hole
Boost DC/DC Converter, LDO, Op-Amp, 20V, 2A, 2.5-7V In, 24-WQFN
2.15A Boost Regulator, 1.263-20V Adj Out, 7V In, QCC24
LM3311SQX-HIOP/NOPB Adjustable Boost DC/DC Controller 7V 20V 215mA HVQCCN
Voltage Reference Shunt 2.49V 2% 10mA DIP
VFC 100kHz 8-Pin PDIP Rail
Adjustable Boost DC/DC Controller, 20V, 215mA, HVQCCN Package
Voltage-Frequency Converter IC, 0.1MHz, 8-Pin PDIP
LM3310SQX/NOPB Adjustable Boost DC/DC Controller 20V 125°C HVQCCN
2.49V Shunt Voltage Reference, 1-Channel, 10mA, D-Package
Voltage Reference 2.49V 10mA 2% SOP8
Voltage to Frequency Converter 0°C to 70°C Commercial 8-Pin DIP
VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, PDIP8, PLASTIC, DIP-8
Voltage to Frequency Converter, 0°C to 70°C, 8-Pin CAN8
Voltage to Frequency & Frequency to Voltage
VFC 100KHz 8-Pin PDIP Rail
VOLTAGE-FREQUENCY CONVERTER, 0.1MHz, MBCY8
VFC 100KHz 8-Pin TO-5 Rail