
CABLE, SMBL, 12C, 0.34MM, 25M; No. of Conductors:12; Wire Gauge:22AWG; Conductor Area CSA:0.34mm²; No. of Max Strands x Strand Size:7 x 0.25mm; Reel Length (Imperial):82ft; Reel Length (Metric):25m; Voltage Rating:500V; External Diameter:7.3mm; Conductor Material:Copper; Jacket Material:PVC; Jacket Colour:Grey; Cable Type:Braided Shield; Conductor Make-up:7 / 0.25mm; Negative Conductor Material:Copper; No. of Cores:12; Operating Temperature Max:80°C; Operating Temperature Min:-20°C; Outer Diameter:7.3mm; Outside Diameter Max:7.30mm; Primary Screen material:Tinned Copper Braid; Secondary Insulation Colour:Grey; Secondary Insulation Material:PVC; Tertiary Insulation Colour:Grey; Tertiary Insulation Material:PVC; Voltage Rating V AC:500V; Wire Size:22AWG