1.8nH 0603 SMD RF Inductor, Unshielded, 100mR DCR, 500mA
0603 10nH 5% RF Inductor, 300mA, 260mR DCR, Ceramic, SMD
0603 18nH 5% Ceramic RF Inductor, 300mA, 0.35 Ohm DCR
0603 0.15uH 5% RF Inductor, Ceramic, 300mA, 1.2Ω DCR, SMT
SMD Power Inductor 330uH 10% Ferrite Shielded 0.35A 1.2R
SMD Shielded Power Inductor 15uH 1.8A Ferrite 86mR DCR
180uH 10% Shielded Power Inductor, Ferrite, 0.8A, 380mR DCR, SMD
SMD Power Inductor, 120uH, 1.2A, Shielded, Ferrite, 10%
2.7nH Air-Core Inductor, 500mA, 6GHz SRF, 0603 SMD
Radial Toroid Inductor 1.8mH 2.5A 0.55R 15% 1kHz Shielded
220uH 10% SMD Power Inductor, Ferrite, 0.66A, 730mR DCR
SMD Inductor 2.2nH 12Q 6GHz Unshielded 0603
0603 Air Core RF Inductor 1.5nH 100MHz 500mA SMD
0603 33nH 5% Air Core RF Inductor, 500mA, 1.2GHz SRF
SMD Power Inductor 8.2uH 3.3A Ferrite Shielded AEC-Q200
33uH Shielded Power Inductor, 1.2A, 180mR DCR, Ferrite, SMT
5uH Shielded Power Inductor, 4.6A, 22mR DCR, Ferrite, SM
10nH 5% Air Core SMD Inductor 0603 400mA
0603 120nH 5% Ceramic RF Inductor, 300mA, 1.2Ω DCR
SMD Power Inductor, 4.7uH, 4.5A, Ferrite, Shielded, 100kHz