Radial Ferrite Inductor, 8.2mH, 10%, 50mA, Shielded
2Ch 5kVrms Isolated DC-DC Converter, 25Mbps, 16SOICW
RMS to DC Converter, 8MHz BW, 18V Max Supply, SOIC
2A Dual H-Bridge Motor Driver, PWM, 2.7-10.8V, HTSSOP
SMD Shielded Power Inductor 820uH 10% 450mA Ferrite
22uH 15% Radial Inductor, 5.1A, 33mR DCR
RMS to DC Converter | 8MHz BW | 13.5V | SOIC | SM
15uH 20% Ferrite Shielded SMD Inductor 0603
TRIAC 600V 16A TO-220AB Through Hole
TRIAC 800V 16A TO-220AB Through Hole
TRIAC 800V 16A TO-220F Through Hole
RMS to DC Converter, 600kHz BW, 18V Max Supply, SOIC
SMD Power Inductor, 330uH, 10%, Shielded, Ferrite, 0.6A
15uH 5.8A Ferrite Shielded SMD Inductor
Quad-Channel Digital Isolator, 1kV RMS, 16-Pin, Industrial
Isolated Gate Driver, 10A, 5.7kV, SiC/IGBT, 16-SOIC, Automotive
SMD Power Inductor 47uH 20% Ferrite Shielded 0.27A 1.8R