NPN Phototransistor, 900nm, 35V, 165mW, T-1, Through Hole
NPN Phototransistor, 35V, 15mA, 980nm, SMD, PLCC
2 Pos 4.2mm Pitch Shrouded Header, RA SMD, 4A, 350V
NPN Phototransistor 35V 15mA 860nm T-1 Domed
NPN Phototransistor 35V 15mA 900nm Through Hole
NPN Phototransistor, 850nm, 35V, 50mA, Radial
NPN Phototransistor, 5.5V, 20mA, 570nm, Radial
IR LED Emitter, 950nm, SMD, 70mA, 18° Viewing Angle
PIN Phototransistor 900nm 5ns 50V Radial T/R
2 Pos 1.8mm RA SMD Shrouded Header, Male Pin, Tin
1-Chip LED, Rectangular, 950nm, 140° Viewing Angle, Surface Mount
PIN Diode, 32V, 100mA, 20ns, Radial, Through Hole
3.1mm Radial PIN Diode, 100mA, 20V, 150mW, Through Hole
Infrared Emitters - High Power Infrared 850nm
NPN Phototransistor, 870nm IR, 70V VCEO, 50mA IC, Through Hole
SFH Crimp Terminal, Female, 22-26AWG, 4A, Copper/Tin
EMITTER IR 950NM 100MA PLCC
NPN Phototransistor 35V 50mA 880nm Radial Through Hole
35V 15mA SMD/SMT NPN Phototransistor
NPN Phototransistor, 980nm IR, 35V VCEO, 165mW PD, PLCC